
* Images are for reference only
MC9S08JM8CGT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08JM8CGT
- JLCPCB Part #
- C1344887
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 12bit 1KB 2.7V~5.5V 37 48MHz 8 Bit 8KB External FLASH S08 QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8782
200+
$1.5011
500+
$1.4479
1300+
$1.4222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?