
* Images are for reference only
MC9S08GW32CLKR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08GW32CLKR
- JLCPCB Part #
- C2056819
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 16bit 20MHz 2KB 32KB 45 8 Bit Built-in FLASH S08 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1090
200+
$2.7525
500+
$2.6558
1000+
$2.6075
Related Products
Welcome back, may I help you?