
* Images are for reference only
MC9S08DV16MLF
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08DV16MLF
- JLCPCB Part #
- C6666212
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 16KB 1KB 2.7V~5.5V 39 40MHz 8 Bit External FLASH S08 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
500+
$1.0861
1000+
$1.0683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?