This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08AW60CFGE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08AW60CFGE
JLCPCB Part #
C5193889
Package
SOT-389-2
Description
-40℃~+85℃ 2.7V~5.5V 20MHz 34 Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、Low power mode、High-speed peripheral interface、Secure storage and protection SOT-389-2 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 160

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $15.5890
10+ $14.8140
30+ $13.4723
100+ $12.3017

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons