
* Images are for reference only
MC9S08AW16MFUE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08AW16MFUE
- JLCPCB Part #
- C1345497
- Package
- QFP-64(14x14)
- Description
- -40℃~+125℃ 10bit 16KB 1KB 2.7V~5.5V 40MHz 54 8 Bit Built-in FLASH S08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6711
200+
$2.9686
420+
$2.8642
840+
$2.8129
Related Products
Welcome back, may I help you?