
* Images are for reference only
MC9S08AW16CFDE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08AW16CFDE
- JLCPCB Part #
- C1338297
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 10bit 16KB 1KB 2.7V~5.5V 38 40MHz 8 Bit Built-in FLASH S08 QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0078
200+
$4.2604
500+
$4.1106
1300+
$4.0366
Related Products
Welcome back, may I help you?