
* Images are for reference only
MC9S08AC128MFUE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08AC128MFUE
- JLCPCB Part #
- C1345824
- Package
- LQFP-64(14x14)
- Description
- -40℃~+125℃ 10bit 128KB 2.7V~5.5V 40MHz 54 8 Bit 8KB Built-in FLASH S08 LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9907
200+
$2.7063
500+
$2.6110
1000+
$2.5642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?