
* Images are for reference only
MC9RS08KA2CSC
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9RS08KA2CSC
- JLCPCB Part #
- C8638
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 2KB 4 63Byte 8 Bit Built-in FLASH Others SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1198
10+
$1.8153
30+
$1.6237
100+
$1.4288
500+
$1.3402
1000+
$1.3015
Related Products
Welcome back, may I help you?