
* Images are for reference only
MC908JL8MDWE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908JL8MDWE
- JLCPCB Part #
- C3220340
- Package
- SOIC-28-300mil
- Description
- -40℃~+125℃ 23 256Byte 4.5V~5.5V 8 Bit 8KB 8MHz 8bit Built-in FLASH HC08 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 26
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8478
200+
$1.1018
500+
$1.0631
1000+
$1.0438
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?