
* Images are for reference only
MC908JB8FBE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908JB8FBE
- JLCPCB Part #
- C3226426
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 256Byte 37 3MHz 4V~5.5V 8 Bit 8KB Built-in FLASH HC08 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7263
200+
$3.3784
480+
$3.2582
960+
$3.2005
Related Products
Welcome back, may I help you?