This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC908EY8AVFJE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC908EY8AVFJE
JLCPCB Part #
C7225295
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 10bit 2.7V~5.5V 24 512Byte 8 Bit 8KB 8MHz Built-in FLASH HC08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.1923
200+ $6.0621
500+ $5.8592
1000+ $5.7594

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons