This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC68HC908JB8JPE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC68HC908JB8JPE
JLCPCB Part #
C3229652
Package
DIP-20
Description
0℃~+70℃ 13 256Byte 3MHz 4V~5.5V 8 Bit 8KB Built-in FLASH HC08 DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5624
200+ $0.9922
500+ $0.9569
1000+ $0.9409

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons