
* Images are for reference only
MC68332GCEH25
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC68332GCEH25
- JLCPCB Part #
- C3232956
- Package
- PQFP-132(24x24)
- Description
- -40℃~+85℃ 15 25MHz 2KB 32 Bit 4.5V~5.5V Built-in Others ROMless PQFP-132(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$125.4518
200+
$48.5483
500+
$46.8427
1000+
$46.0004
Related Products
Welcome back, may I help you?