
* Images are for reference only
MC68331CPV20
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC68331CPV20
- JLCPCB Part #
- C6903410
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 18 20MHz 32 Bit 4.5V~5.5V Built-in Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2073
200+
$1.2801
500+
$1.2367
1000+
$1.2158
Welcome back, may I help you?