
* Images are for reference only
MC34937APEKR2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC34937APEKR2
- JLCPCB Part #
- C2150729
- Package
- SOIC-54-EP-300mil
- Description
- -40℃~+125℃ 14uA 600mA 6V~58V No SPI Three Phase SOIC-54-EP-300mil Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6280
200+
$2.1794
500+
$2.1021
1000+
$2.0650
Related Products
Welcome back, may I help you?