This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC33879BPEKR2

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC33879BPEKR2
JLCPCB Part #
C5191529
Package
SOT-1746-1
Description
-40℃~+125℃ 5.5V~27.5V 750mΩ 8 Active High High Side Switch、Low Side Switch Overvoltage protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOT-1746-1 Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $7.7870
10+ $7.6053
30+ $7.4847
100+ $7.3642

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons