This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC08XS6421DEKR2

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC08XS6421DEKR2
JLCPCB Part #
C5191423
Package
SOT-1746-2
Description
-40℃~+125℃ 40mΩ 5 7V~18V Active High High Side Switch SOT-1746-2 Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.5283
200+ $4.8484
500+ $4.6792
1000+ $4.5939
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons