
* Images are for reference only
LPC812M101JDH20FP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC812M101JDH20FP
- JLCPCB Part #
- C178287
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 1.8V~3.6V 16KB 18 30MHz 32 Bit 4KB ARM Cortex-M0+ Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$2.5065
10+
$2.2165
30+
$2.0354
75+
$1.8382
525+
$1.7549
1500+
$1.7180
Related Products
Welcome back, may I help you?