
* Images are for reference only
LPC802UKZ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC802UKZ
- JLCPCB Part #
- C1850195
- Package
- WLCSP-16(1.8x1.8)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 13 15MHz 16KB 2KB 32 Bit ARM Cortex-M0+ Built-in FLASH WLCSP-16(1.8x1.8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7120
200+
$0.2771
500+
$0.2674
1000+
$0.2626
Related Products
Welcome back, may I help you?