
* Images are for reference only
LPC802M011JDH20J
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC802M011JDH20J
- JLCPCB Part #
- C20234199
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 1.71V~3.6V 15MHz 16 16KB 2KB 32 Bit ARM Cortex-M0+ Built-in+External FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3938
200+
$0.9553
500+
$0.9232
1000+
$0.9072
Related Products
Welcome back, may I help you?