
* Images are for reference only
LPC55S69JEV98Y
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC55S69JEV98Y
- JLCPCB Part #
- C5194743
- Package
- SOT-1982-1
- Description
- -40℃~+105℃ 1.8V~3.6V 150MHz 32 Bit 320KB 64 640KB ARM Cortex-M33 Built-in FLASH SOT-1982-1 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$12.0812
10+
$10.3546
30+
$9.3032
100+
$8.4197
Related Products
Welcome back, may I help you?