
* Images are for reference only
LPC55S69JBD64K
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC55S69JBD64K
- JLCPCB Part #
- C1499560
- Package
- HTQFP-64
- Description
- -40℃~+105℃ 1.8V~3.6V 150MHz 16bit 32 Bit 320KB 36 640KB ARM Cortex-M33 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption、Window watchdog (WWDG) HTQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3745
10+
$15.6102
30+
$14.2873
100+
$13.1314
Related Products
Welcome back, may I help you?