
* Images are for reference only
LPC55S14JBD64E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC55S14JBD64E
- JLCPCB Part #
- C1012833
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+105℃ 1.8V~3.6V 128KB 150MHz 16bit 32 Bit 36 80KB ARM Cortex-M33 Built-in+External FLASH HTQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2822
10+
$6.4954
30+
$5.4053
100+
$4.4919
Related Products
Welcome back, may I help you?