
* Images are for reference only
LPC55S14JBD100E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC55S14JBD100E
- JLCPCB Part #
- C1012838
- Package
- HLQFP-100(14x14)
- Description
- -40℃~+105℃ 1.8V~3.6V 128KB 150MHz 16bit 32 Bit 64 80KB ARM Cortex-M33 Built-in+External FLASH HLQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.3846
10+
$6.2337
30+
$6.1342
100+
$6.0346
Related Products
Welcome back, may I help you?