
* Images are for reference only
LPC5504JBD64E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC5504JBD64E
- JLCPCB Part #
- C3228044
- Package
- TQFP-64-EP(10x10)
- Description
- -40℃~+105℃ 1.8V~3.6V 128KB 16bit 32 Bit 45 80KB 96MHz ARM Cortex-M33 Built-in+External FLASH TQFP-64-EP(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.6876
10+
$8.2715
30+
$7.4094
100+
$6.6869
Related Products
Welcome back, may I help you?