
* Images are for reference only
LPC54114J256BD64QL
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC54114J256BD64QL
- JLCPCB Part #
- C100078
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.62V~3.6V 100MHz 192KB 256KB 32 Bit 50 ARM Cortex-M4、ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.9874
10+
$7.7995
30+
$7.6743
100+
$7.5491
Related Products
Welcome back, may I help you?