This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPC54018J2MET180E

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC54018J2MET180E
JLCPCB Part #
C1339877
Package
TFBGA-180
Description
-40℃~+105℃ 1.71V~3.6V 12bit 137 180MHz 2MB 32 Bit 360KB ARM Cortex-M4 Built-in+External FLASH TFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 189

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $15.5781
10+ $15.0339

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons