
* Images are for reference only
LPC43S30FET100E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC43S30FET100E
- JLCPCB Part #
- C1339553
- Package
- TFBGA-100
- Description
- -40℃~+85℃ 10bit 10bit 2.2V~3.6V 204MHz 264KB 32 Bit 49 ARM Cortex-M0、ARM Cortex-M4 Built-in ROMless TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1818
260+
$3.5529
520+
$3.4289
1040+
$3.3677
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?