
* Images are for reference only
LPC43S20FBD144E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC43S20FBD144E
- JLCPCB Part #
- C1340121
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 10bit 10bit 2.2V~3.6V 200KB 204MHz 32 Bit 83 ARM Cortex-M0、ARM Cortex-M4 Built-in ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7772
200+
$2.6233
500+
$2.5314
1000+
$2.4863
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?