
* Images are for reference only
LPC4337JET256,551
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC4337JET256,551
- JLCPCB Part #
- C669325
- Package
- LBGA-256(17x17)
- Description
- -40℃~+105℃ 10bit 10bit 136KB 164 16KB 1MB 2.2V~3.6V 204MHz 32 Bit ARM Cortex-M0、ARM Cortex-M4 Built-in FLASH LBGA-256(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3240
10+
$19.3510
30+
$17.6669
90+
$16.1995
Related Products
Welcome back, may I help you?