
* Images are for reference only
LPC4337JBD144E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC4337JBD144E
- JLCPCB Part #
- C108425
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃ 10bit 10bit 136KB 16KB 1MB 2.2V~3.6V 204MHz 32 Bit 83 ARM Cortex-M0、ARM Cortex-M4 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1912
10+
$14.3531
30+
$12.9034
100+
$11.6399
Welcome back, may I help you?