
* Images are for reference only
LPC4323JET100
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC4323JET100
- JLCPCB Part #
- C6652615
- Package
- TFBGA-100(9x9)
- Description
- -40℃~+105℃ 104KB 10bit 10bit 16KB 2.2V~3.6V 204MHz 32 Bit 49 512KB ARM Cortex-M0、ARM Cortex-M4 Built-in FLASH TFBGA-100(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.3273
198+
$54.7955
495+
$52.9636
1001+
$52.0597
Welcome back, may I help you?