
* Images are for reference only
LPC4076FET180
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC4076FET180
- JLCPCB Part #
- C5788094
- Package
- TFBGA-180(12x12)
- Description
- -40℃~+85℃ 10bit 120MHz 12bit 142 2.4V~3.6V 256KB 2KB 32 Bit 80KB ARM Cortex-M4 Built-in FLASH TFBGA-180(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.0442
200+
$21.1662
500+
$20.4588
1000+
$20.1091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?