
* Images are for reference only
LPC2366FBD100/CP3298551
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC2366FBD100/CP3298551
- JLCPCB Part #
- C3209469
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 10bit 16/32 Bit 256KB 3V~3.6V 58KB 70 72MHz Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5449
10+
$12.8975
30+
$11.7753
90+
$10.7969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?