
* Images are for reference only
LPC1765FET100,551
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1765FET100,551
- JLCPCB Part #
- C169783
- Package
- TFBGA-100
- Description
- -40℃~+85℃ 100MHz 10bit 12bit 2.4V~3.6V 256KB 32 Bit 64KB 70 ARM Cortex-M3 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4088
10+
$6.4761
30+
$5.9078
260+
$5.4310
520+
$5.3716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?