
* Images are for reference only
LPC1347FBD64,551
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1347FBD64,551
- JLCPCB Part #
- C1338108
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 12KB 12bit 2V~3.6V 32 Bit 4KB 51 64KB 72MHz ARM Cortex-M3 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2077
200+
$3.5648
500+
$3.4390
1000+
$3.3777
Related Products
Welcome back, may I help you?