
* Images are for reference only
LPC1315FHN33,551
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1315FHN33,551
- JLCPCB Part #
- C1339259
- Package
- QFN-32-EP(7x7)
- Description
- -40℃~+85℃ 12bit 28 2KB 2V~3.6V 32 Bit 32KB 72MHz 8KB ARM Cortex-M3 Built-in FLASH QFN-32-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$7.0546
10+
$6.8844
30+
$6.7720
100+
$6.6596
Related Products
Welcome back, may I help you?