
* Images are for reference only
LPC1313FBD48/01
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1313FBD48/01
- JLCPCB Part #
- C5788088
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 2V~3.6V 32 Bit 32KB 42 72MHz 8KB ARM Cortex-M3 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8046
200+
$1.1190
500+
$1.0821
1000+
$1.0644
Related Products
Welcome back, may I help you?