
* Images are for reference only
LPC1114FHN33/303Y
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1114FHN33/303Y
- JLCPCB Part #
- C2056518
- Package
- HVQFN-32-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 28 32 Bit 32KB 50MHz 8KB ARM Cortex-M0 Built-in FLASH HVQFN-32-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2507
200+
$1.2592
500+
$1.2142
1000+
$1.1934
Related Products
Welcome back, may I help you?