
* Images are for reference only
LPC1112FHN33/102K
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1112FHN33/102K
- JLCPCB Part #
- C1020242
- Package
- QFN-32-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 16KB 28 2KB 32 Bit 50MHz ARM Cortex-M0 Built-in FLASH QFN-32-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8682
260+
$1.1102
520+
$1.0716
1040+
$1.0522
Related Products
Welcome back, may I help you?