
* Images are for reference only
LPC1102LVUK014
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1102LVUK014
- JLCPCB Part #
- C3232886
- Package
- UFBGA-25
- Description
- -40℃~+85℃ 1.65V~1.95V 21 2KB 32 Bit 32KB 50MHz 8bit ARM Cortex-M0 Built-in FLASH UFBGA-25 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5287
200+
$0.9794
500+
$0.9441
1000+
$0.9280
Related Products
Welcome back, may I help you?