
* Images are for reference only
LD6806TD/25H
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LD6806TD/25H
- JLCPCB Part #
- C3748050
- Package
- TSOP-5
- Description
- -40℃~+85℃@(Ta) 1 2.5V 200mA 30uVrms 5.5V 55dB@(1kHz) 70uA 80mV@(200mA) Fixed Over Current Protection、Over Temperature Protection Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1960
1000+
$0.0759
2500+
$0.0732
5000+
$0.0719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?