This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FS32R274KSK2MMMR

Extended
Manufacturer
NXP Semicon
MFR.Part #
FS32R274KSK2MMMR
JLCPCB Part #
C2056929
Package
MAPBGA-257
Description
-40℃~+125℃ 1.19V~5.5V 1.5MB 12bit 180MHz、240MHz 2MB 32 Bit 64KB Built-in FLASH Freescale Series MAPBGA-257 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.7109
200+ $8.0163
500+ $7.7337
1000+ $7.5940

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons