
* Images are for reference only
FS32K148HAT0MMHT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FS32K148HAT0MMHT
- JLCPCB Part #
- C3210516
- Package
- MAPBGA-100
- Description
- -40℃~+125℃ 12bit 2.7V~5.5V 256KB 2MB 32 Bit 4KB 80MHz 89 8bit ARM Cortex-M4F Built-in FLASH MAPBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 880
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5824
200+
$11.0613
500+
$10.6731
880+
$10.4815
Related Products
Welcome back, may I help you?