This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FS32K144HAT0MMHT

Extended
Manufacturer
NXP Semicon
MFR.Part #
FS32K144HAT0MMHT
JLCPCB Part #
C1340977
Package
MAPBGA-100
Description
-40℃~+125℃ 12bit 2.7V~5.5V 32 Bit 4KB 512KB 64KB 80MHz 89 8bit ARM Cortex-M4F Built-in FLASH MAPBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 880

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $11.0159
30+ $9.6645

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons