
* Images are for reference only
FS32K116LIT0VLFT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FS32K116LIT0VLFT
- JLCPCB Part #
- C1137393
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 128KB 12bit 17KB 2.7V~5.5V 2KB 32 Bit 43 48MHz 8bit ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.0066
10+
$3.9104
30+
$3.8463
100+
$3.7822
Welcome back, may I help you?