
* Images are for reference only
BGU8053X
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- BGU8053X
- JLCPCB Part #
- C2151366
- Package
- HWSON-8-EP(2x2)
- Description
- -40℃~+85℃ 0.56dB 12.2dB 18.5dB 18dBm 28dB 2GHz~6GHz 36dBm 3V~5V 48mA Low-power mode、Linearization design、Electrostatic protection HWSON-8-EP(2x2) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0085
10+
$2.5394
30+
$2.2459
100+
$1.9444
500+
$1.8090
1000+
$1.7494
Related Products
Welcome back, may I help you?