
* Images are for reference only
BGA2801,115
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- BGA2801,115
- JLCPCB Part #
- C2688109
- Package
- SOT-363-6
- Description
- 0Hz~2.2GHz 0dBm 14.3mA 23dB 3.9dB 3V~3.6V SOT-363-6 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
10+
$0.3998
30+
$0.3517
100+
$0.2906
500+
$0.2634
1000+
$0.2473
Related Products
Welcome back, may I help you?