
* Images are for reference only
BB131,115
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- BB131,115
- JLCPCB Part #
- C5196217
- Package
- SOD-323
- Description
- -55℃~+125℃ 1.055pF@28V,1MHz 16@C0.5V/C28V 30V Standalone SOD-323 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2866
1000+
$0.1110
2500+
$0.1071
5000+
$0.1052
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?