
* Images are for reference only
ADC1010S080HN/C1,5
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- ADC1010S080HN/C1,5
- JLCPCB Part #
- C5580832
- Package
- HVQFN-40(6x6)
- Description
- -40℃~+85℃ 1 10 3V~3.6V 80MHz SPI HVQFN-40(6x6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.6508
200+
$10.6340
490+
$10.2793
980+
$10.1043
Related Products
Welcome back, may I help you?